TE Connectivity 1604798-3 technical specifications.
| Depth | 24.51mm |
| ELV | Compliant |
| Gender | Female |
| Length | 91.44mm |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Strip |
| Plating | Nickel |
| Polarized | Yes |
| Preloaded | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shape | Rectangular |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604798-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.