
TE Connectivity 1604798-4 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 19.05mm |
| ELV | Compliant |
| Gender | Female |
| Length | 91.44mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarized | Yes |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604798-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.