
TE Connectivity 1604799-5 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Quadrax |
| Depth | 36.7mm |
| ELV | Compliant |
| Gender | Receptacle |
| Lead Free | Not Applicable |
| Length | 91.44mm |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Polarized | Yes |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Quadrax |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604799-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
