TE Connectivity 1604799-7 technical specifications.
| Contact Type | Socket |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Polarized | Yes |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604799-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.