TE Connectivity 160484-1 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.118inch |
| Length | 0.551inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 220000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.209inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160484-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.