TE Connectivity 1604872-2 technical specifications.
| Contact Type | No Contacts |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Rubber, Silicone |
| Number of Positions | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quadrax |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604872-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.