TE Connectivity 1604897-4 technical specifications.
| Color | Black |
| Contact Type | Quadrax |
| Depth | 36.7mm |
| ELV | Compliant |
| Gender | Receptacle |
| Length | 54.86mm |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quadrax |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604897-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.