TE Connectivity 1604898-9 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Number of Positions | 2 |
| Plating | Electroless Nickel |
| Polarized | Yes |
| Preloaded | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604898-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.