TE Connectivity 1604905-1 technical specifications.
| ELV | Compliant |
| Gender | Receptacle |
| Lead Free | Not Applicable |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quadrax |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604905-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.