TE Connectivity 1604997-1 technical specifications.
| Gender | Male |
| Number of Positions | 12 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Quadrax |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1604997-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.