Female quick disconnect terminal, designed for 17-20 AWG discrete wire, featuring a brass construction with unplated contacts. This non-insulated receptacle offers a 250V voltage rating and supports insulated wire with a maximum insulation diameter of 0.118 inches (3mm). The terminal has a mating tab width of 0.11 inches and a length of 0.551 inches, with a tab thickness of 0.032 inches. Packaged in tape and reel for automated assembly, it meets RoHS compliance and has a UL94 V-2 flammability rating.
TE Connectivity 160534-1 technical specifications.
| Contact Plating | Unplated |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 0.551inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.248inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Gauge | -17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160534-1 to view detailed technical specifications.
No datasheet is available for this part.