
Female quick disconnect terminal for 17-20AWG wire. Features phosphor bronze contact material with tin plating, a 0.11-inch mating tab width, and 0.248-inch tab length. This non-insulated receptacle has a 0.551-inch length and supports insulated wire. UL94 V-2 flammability rating and RoHS compliant. Packaged on tape and reel for 10,000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 160534-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 0.551inch |
| Material | Bronze |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.248inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | -17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160534-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
