Ring tongue terminal for 20-22AWG wire, featuring a brass contact material with tin plating. This non-insulated terminal offers a 3.1mm stud diameter (M3) and an 11mm length. Designed for free-hanging mounting, it includes insulated wire support and is supplied on tape and reel packaging. RoHS compliant.
TE Connectivity 160548-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.079inch |
| Lead Free | Not Applicable |
| Length | 11mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 3.1mm |
| Stud Size | M3 |
| Termination | Circular |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160548-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.