
Ring tongue terminal for 26-30 AWG wire, featuring a brass contact material with tin plating. This non-insulated, free-hanging terminal has a 0.126-inch stud diameter and a 0.051-inch insulation diameter. It offers insulated wire support and a 0.432-inch length, with a circular termination. Supplied in tape and reel packaging for 20,000 units, this component is RoHS compliant.
TE Connectivity 160562-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.051inch |
| Lead Free | Not Applicable |
| Length | 0.432inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.126inch |
| Termination | Circular |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160562-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.