This TE Connectivity connector features a right-angle body orientation and 12 terminals for a secure connection. It has a termination method of solder and a terminal pitch of 2.54mm. The connector is designed for through-hole mounting and has integrated magnetics. It is a modular connector with 8 contacts and 1 port.
TE Connectivity 1605843-5 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1605843-5 to view detailed technical specifications.
No datasheet is available for this part.