This non-insulated quick disconnect terminal features a brass body with tin plating for reliable conductivity. Designed as a female receptacle, it supports wire gauges from 17 to 20 AWG with a maximum insulation diameter of 0.118 inches (3mm). The terminal has a mating tab width of 0.11 inches and a tab thickness of 0.02 inches, with a total length of 0.551 inches. It is RoHS compliant and mounts free-hanging, packaged in boxes of 500 units.
TE Connectivity 160625-2 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.118inch |
| Length | 0.551inch |
| Material | Brass, Tin |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.248inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160625-2 to view detailed technical specifications.
No datasheet is available for this part.