TE Connectivity 160640-7 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 4.1mm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160640-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.