
Quick disconnect terminal featuring brass construction with tin plating for enhanced conductivity and corrosion resistance. Designed for 18-22 AWG wire, it supports insulated wire with a maximum insulation diameter of 3.2mm. This non-insulated, male terminal offers a 6.35mm mating tab width and 0.032-inch tab thickness, with a 28mm length. Packaged on tape and reel for efficient assembly, it is RoHS compliant.
TE Connectivity 160645-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.2mm |
| Lead Free | Not Applicable |
| Length | 1.1inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1000um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Shrouded | No (Without) |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.125inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160645-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
