TE Connectivity 160650-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 20.9mm |
| Material | Brass |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Tab |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160650-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.