
Female quick disconnect terminal for 15-20AWG wire, featuring a straight, free-hanging orientation and a 0.11-inch mating tab width. Constructed from brass with a tin contact plating, this non-insulated receptacle offers insulated wire support and a 0.12-inch wire/cable diameter. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 160655-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.122inch |
| Lead Free | Lead Free |
| Length | 0.551inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Size | 0.031inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160655-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
