TE Connectivity 160659-2 technical specifications.
| ELV | Compliant |
| Insulation | Non-Insulated |
| Material | Steel |
| Package Quantity | 50000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160659-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.