Female quick disconnect terminal for signal applications. Features bronze contact material with tin plating, designed for crimp termination of 22-26 AWG wire. Non-insulated design with a 1.6mm insulation diameter and 0.11-inch mating tab width. This component is RoHS compliant and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 160666-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.6mm |
| Lead Free | Not Applicable |
| Length | 11.7mm |
| Material | Bronze |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.157inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160666-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.