TE Connectivity 160668-6 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 11A |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.08mm |
| Length | 0.59inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Fastin-Faston |
| Termination | Standard |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 3.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160668-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.