Quick disconnect terminal featuring a male gender and non-insulated design for 18-22AWG wire. Constructed from bronze with silver plating, it offers a 6.35mm mating tab width and a 28.5mm overall length. This free-hanging terminal supports insulated wire and is supplied on tape and reel packaging. It is RoHS compliant.
TE Connectivity 160691-5 technical specifications.
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.2mm |
| Lead Free | Not Applicable |
| Length | 1.1inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.618inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.125inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160691-5 to view detailed technical specifications.
No datasheet is available for this part.