
TE Connectivity 160701-2 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.5mm |
| Lead Free | Not Applicable |
| Length | 20.3mm |
| Material | Steel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stud Diameter | 4.3mm |
| Termination | Circular |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160701-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.