TE Connectivity 160719-3 technical specifications.
| Contact Material | Brass |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.118inch |
| Length | 0.866inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Series | Fastin-Faston |
| Tab Length | 0.485inch |
| Tab Width | 0.11inch |
| Termination | Tab |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160719-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.