TE Connectivity 160783-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Socket |
| Gender | Female |
| Material | Bronze |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 1.6mm System |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160783-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.