Male tab terminal for 11-14 AWG wire, featuring a 6.35mm mating tab width and 28mm overall length. Constructed from phosphor bronze with tin plating for reliable conductivity. Designed for free-hanging mounting and offers insulated wire support with a maximum wire diameter of 4.3mm. Packaged in tape and reel for efficient assembly.
TE Connectivity 160786-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.3mm |
| Lead Free | Not Applicable |
| Length | 1.1inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.62inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 11AWG |
| Wire/Cable Diameter | 4.3mm |
| Wire/Cable Gauge | -12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160786-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.