This terminal is made from bronze and features a free hanging design with a single hole. It is suitable for use with wire gauges ranging from 15 to 17 AWG. The terminal is packaged in tape and reel format, with 2200 pieces per reel. It is compliant with RoHS regulations and is suitable for use in applications where ELV compliance is required.
TE Connectivity 160789-5 technical specifications.
| Contact Material | Bronze |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.81mm |
| Lead Free | Not Applicable |
| Length | 25.7mm |
| Material | Bronze |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.327inch |
| Termination | Circular |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160789-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.