TE Connectivity 1608021-1 technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 2.4kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1608021-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.