TE Connectivity 1608066-7 technical specifications.
| Coil Resistance | 1.7kR |
| Coil Voltage (AC) | 120V |
| Max Current Rating | 20A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1608066-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.