
Female quick disconnect terminal for 5-17 AWG discrete wire. Features a brass body with tin plating, a 6.35mm mating tab width, and 0.81mm tab thickness. Designed for free-hanging mounting with a 22.5mm length and 7.4mm depth. This non-insulated terminal includes insulated wire support and is supplied on tape and reel.
TE Connectivity 160831-1 technical specifications.
| Body Material | Brass |
| Contact Gender | Female |
| Contact Plating | Tin |
| Depth | 7.4mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.3mm |
| Lead Free | Not Applicable |
| Length | 22.5mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 0.169inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160831-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.