
This quick disconnect terminal features a phosphor bronze body and contact material, both plated with tin for enhanced conductivity and corrosion resistance. Designed for 13-17 AWG discrete wire, it offers a 6.35mm mating tab width and supports insulated wire. The non-insulated receptacle mounts free hanging and is supplied on tape and reel for efficient assembly.
TE Connectivity 160831-4 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.3mm |
| Lead Free | Not Applicable |
| Length | 22.5mm |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Receptacle |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 0.169inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160831-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.