
Male quick disconnect terminal featuring a 6.35mm mating tab width and 0.25 inch tab width. Constructed from phosphor bronze with a silver plating for enhanced conductivity. Supports 17-20AWG wire gauges with a 2.3mm insulation diameter and offers insulated wire support. This non-insulated terminal is designed for free-hanging mounting and is supplied in tape and reel packaging.
TE Connectivity 160859-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.3mm |
| Lead Free | Not Applicable |
| Length | 1.1inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.62inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160859-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
