
Female receptacle terminal for 17-20 AWG wire, featuring a straight, non-insulated brass body with tin plating. This component offers a 6.35mm mating tab width and 2.3mm insulation diameter, with a 19.2mm length. Designed for free-hanging mounting and tape and reel packaging, it is RoHS and ELV compliant.
TE Connectivity 160860-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.3mm |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Fastin-Faston |
| Size | 0.032inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | -17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160860-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.