
Female receptacle terminal for 17-20 AWG wire, featuring a straight, free-hanging orientation and a 6.35mm mating tab width. Constructed with phosphor bronze contact material and tin plating, this non-insulated terminal offers insulated wire support. It measures 19.2mm in length and is supplied on tape and reel packaging.
TE Connectivity 160860-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.3mm |
| Length | 19.2mm |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Fastin-Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160860-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
