
Female quick disconnect terminal for 13-17 AWG discrete wire, featuring a 16.8mm length and 7.92mm mating tab width. Constructed from phosphor bronze with a tin plating, this non-insulated receptacle offers insulated wire support. Supplied on tape and reel, it is RoHS compliant and ELV compliant.
TE Connectivity 160862-8 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 16.8mm |
| Material | Bronze |
| Mating Tab Width | 7.92mm |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Fastin-Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160862-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.