TE Connectivity 160864-3 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Tab Size | 2.2mm² |
| Wire Size | 17-20AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 160864-3 to view detailed technical specifications.
No datasheet is available for this part.