
Female quick disconnect terminal for 17-20AWG wire, featuring a 0.11-inch mating tab width and 0.248-inch tab length. Constructed from durable bronze with a 3.7mm depth and 2.3mm insulation diameter. This non-insulated, free-hanging receptacle is RoHS compliant and supplied on tape and reel for efficient processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 160864-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Bronze |
| Contact Material | Bronze |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.3mm |
| Lead Free | Not Applicable |
| Length | 0.551inch |
| Material | Bronze |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.248inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160864-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.