
This quick disconnect terminal is designed for discrete wire applications, supporting wire gauges from 13 to 17 AWG. Featuring a brass body with tin plating, it offers a non-insulated design with a receptacle termination. The terminal has a mating tab width of 9.52mm and a wire/cable diameter of 3.7mm, with a length of 1.118 inches and a depth of 11mm. It includes insulated wire support and is RoHS compliant.
TE Connectivity 160866-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Depth | 11mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.146inch |
| Lead Free | Not Applicable |
| Length | 1.118inch |
| Material | Brass |
| Mating Tab Width | 9.52mm |
| Mount | Free Hanging |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Diameter | 3.7mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160866-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.