TE Connectivity 160887-1 technical specifications.
| Contact Material | Bronze |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.091inch |
| Lead Free | Not Applicable |
| Length | 0.866inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 36000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.5inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Standard |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160887-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.