Male quick disconnect terminal for 15-20 AWG wire, featuring a 0.11-inch mating tab width and 0.5-inch tab length. Constructed from brass with a 3000um tin plating for enhanced conductivity. This non-insulated terminal supports insulated wire with a maximum insulation diameter of 2.3mm. Supplied on tape and reel for automated assembly, it offers a 0.842-inch overall length and is RoHS compliant.
TE Connectivity 160887-4 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.3mm |
| Lead Free | Not Applicable |
| Length | 0.842inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 3000um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.5inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Tab |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160887-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.