AC power connector module featuring a straight, male gender with 3 positions and 3 contacts. Designed for panel mount with a snap-in mechanism, this component offers a 10A current rating and a 250V AC voltage rating. Operating within a temperature range of -10°C to 40°C, it supports applications from 50 to 30000 KHz and is lead-free and RoHS compliant. Termination is via Faston connectors.
TE Connectivity 1609112-2 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 30.93mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1609112-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.