
3-pole, 3-position male power connector with a straight orientation, featuring a 10A current rating and a 250V AC/DC voltage rating. This module-style connector offers a 30MHz frequency response, 100nF capacitance, and 2uA leakage current. Designed for snap-in mounting with a 2.03mm panel thickness, it includes a fuse and Faston termination. Operating within a -10°C to 40°C temperature range, this RoHS compliant component is supplied in bulk packaging.
TE Connectivity 1609116-6 technical specifications.
| Capacitance | 100nF |
| Package/Case | Module |
| Current Rating | 10A |
| ELV | Compliant |
| Frequency | 30MHz |
| Fuse | Yes |
| Gender | Male |
| Leakage Current | 2uA |
| Length | 36.06mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Bulk |
| Panel Thickness | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HG, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1609116-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.