TE Connectivity 1609140-1 technical specifications.
| Color | Grey |
| Material | Aluminium |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1609140-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.