TE Connectivity 1609145-4 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | TE Connectivity / AMP Brand |
| Part No | 1609145-4 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | Voltage Card |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1609145-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.