
Female quick disconnect terminal with a straight, free-hanging orientation. Features a 6.35mm mating tab width and 0.25-inch tab width, with a 0.032-inch tab thickness. Constructed from bronze with tin plating, this non-insulated receptacle supports wire gauges from 17 to 20 AWG with a maximum wire/cable diameter of 2.3mm. Supplied on tape and reel for 5000 units, it is RoHS compliant.
TE Connectivity 160915-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.3mm |
| Length | 0.748inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 2.3mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160915-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
