Female receptacle terminal for 20-24AWG wire, featuring a 0.11-inch mating tab width and 0.032-inch tab thickness. Constructed from brass with tin plating for reliable conductivity. This non-insulated terminal offers insulated wire support and a 1.6mm insulation diameter. Packaged in tape and reel for efficient handling, it is RoHS compliant.
TE Connectivity 160922-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.6mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.551inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.248inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160922-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.