TE Connectivity 1609988-2 technical specifications.
| Current | 3A |
| Current Rating | 3A |
| Leakage Current | 2uA |
| Mount | Snap in |
| Number of Positions | 3 |
| Packaging | Bulk |
| Panel Thickness | 2.03mm |
| RoHS Compliant | Yes |
| Series | HG |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1609988-2 to view detailed technical specifications.
No datasheet is available for this part.