TE Connectivity 1609990-9 technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Current | 32A |
| Insertion Loss | 45dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | Y2 |
| Series | AFC |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1609990-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.